Vishay VLMY51Y2Z2-GS08 technical specifications.
| Package/Case | 200 |
| Color | Yellow |
| Forward Current | 140mA |
| Illumination Color | Yellow |
| Lens Style | Round |
| Luminous Flux | 13.2lm |
| Luminous Intensity | 5000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | VLMx |
| Viewing Angle | 120° |
| Wavelength | 594nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VLMY51Y2Z2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.