Vishay VLMY71AAAC-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 400mA |
| Lens Style | Round, Circular |
| Luminous Flux | 39lm |
| Luminous Intensity | 14cd |
| Max Current Rating | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.12W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Little Star® |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 20°C/W |
| Viewing Angle | 120° |
| Wavelength | 597nm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLMY71AAAC-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.