Uni-color Yellow Green Chip LED emitter, surface mount, PLCC package with J-lead. Features a 2-pin configuration, 120° viewing angle, and non-diffused circular lens. Operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.5 V. Suitable for automotive applications, with an operating temperature range of -40°C to 100°C.
Vishay VLMYG33P1Q2-GS08 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.8 |
| Seated Plane Height (mm) | 1.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 112mcd(Max) |
| LED Material | AlGaInP |
| High Brightness | No |
| Lens Appearance | Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.4x2.4x0.85mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 130mW |
| Reverse Voltage | 5(Min)V |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VLMYG33P1Q2-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.