Vishay VLPC0303A1 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Height | 3.3mm |
| Length | 40mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 810lm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 9 |
| Package Quantity | 48 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Power |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VLPC0303A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.