Cold white LED module featuring 9 LEDs with a 700mA forward current and 160° viewing angle. This module emits 1590lm of illumination with a 7000K correlated color temperature. Housed in a 40mm x 40mm x 4.5mm module with a domed, circular lens, it operates between -40°C and 85°C and mounts via screw. Power dissipation is 25.2W, with a maximum current rating of 1A.
Vishay VLPC0303A2 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Depth | 40mm |
| Forward Current | 700mA |
| Height | 4.5mm |
| Illumination Color | White |
| Length | 40mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 1590lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 9 |
| Number of LEDs | 9 |
| Packaging | Box |
| Power Dissipation | 25.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 4.5mm |
| Test Temperature | 25°C |
| Viewing Angle | 160° |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLPC0303A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.