Vishay VLPC1201A2 technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Forward Current | 700mA |
| Height | 4.5mm |
| Illumination Color | White |
| Input Power | 16.1W |
| Lead Free | Lead Free |
| Length | 240mm |
| Lens Style | Flat |
| Luminous Flux | 2100lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 12 |
| Package Quantity | 24 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Size | 4.5mm |
| Test Temperature | 25°C |
| Viewing Angle | 160° |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLPC1201A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.