Vishay VLRE31R1S1-GS18 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2.8mm |
| Forward Current | 30mA |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 168mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLRE31R1S1-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.