Vishay VLRK31Q2R1-GS08 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 115mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLRK31Q2R1-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.