White LED array module emitting cold white light with a Correlated Color Temperature (CCT) of 7000K. Features 12 individual LED elements, a flat circular lens style, and a 160° viewing angle. Operates with a forward current of 700mA and a maximum current rating of 1A, with an operating supply voltage of 21V. Offers a luminous flux of 2100lm and a power dissipation of 35W, suitable for operation between -40°C and 85°C. Dimensions are 135mm (length) x 135mm (width) x 1.2mm (height).
Vishay VLSL4012A technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Depth | 135mm |
| Forward Current | 700mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 135mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2100lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 12 |
| Number of LEDs | 12 |
| Operating Supply Voltage | 21V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Power Dissipation | 35W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Test Temperature | 25°C |
| Viewing Angle | 160° |
| Width | 135mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VLSL4012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.