Vishay VLSL4112A technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 700mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 135mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 1600lm |
| Number of LEDs | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Size | 4mm |
| Test Temperature | 25°C |
| Viewing Angle | 160° |
| Width | 135mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VLSL4112A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.