High-performance 12-element LED array module emitting cold white light with a Correlated Color Temperature (CCT) of 7000K. Features a 120° viewing angle and a domed, colorless lens. Operates with a forward current of 700mA and a maximum current rating of 1A, delivering 1740lm luminous flux. Housed in a compact 5.4mm package with a module case, it operates across a wide temperature range of -40°C to 85°C.
Vishay VLSL5012A technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Depth | 135mm |
| Forward Current | 700mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 135mm |
| Lens Style | Domed, Colorless |
| Luminous Flux | 1740lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 12 |
| Number of LEDs | 12 |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Power Dissipation | 35W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Size | 5.4mm |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 135mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VLSL5012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.