Vishay VLSL5024A technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Depth | 135mm |
| Forward Current | 700mA |
| Height | 1.2mm |
| Illumination Color | White |
| Length | 135mm |
| Lens Style | Domed, Colorless |
| Luminous Flux | 3480lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 24 |
| Operating Supply Voltage | 20V |
| Package Quantity | 24 |
| Packaging | Bulk |
| Power Dissipation | 69W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Test Temperature | 25°C |
| Width | 135mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VLSL5024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.