
Blue Uni-Color LED Emitter, DIP package, through-hole mount. Features a clear, diffused, domed, circular lens with a 7.62mm diameter. Operates with a 50mA forward current, 10V reverse voltage, and 230mW power dissipation. Delivers 1.2lm luminous flux and 0.8mcd luminous intensity with a 90° viewing angle. Rated for -40°C to 110°C operating temperature, lead-free, and RoHS compliant.
Vishay VLWB9900 technical specifications.
| Package/Case | DIP |
| Color | Blue |
| Depth | 7.62mm |
| Forward Current | 50mA |
| Height | 6.4mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Size | 7.62mm |
| Lens Style | Round, Domed, Diffused, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Flux | 1.2lm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 230mW |
| Radiation Hardening | No |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 90° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWB9900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.