Vishay VLWR9630 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 4.05mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 0.8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 60° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWR9630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.