Vishay VLWR9931 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Forward Current | 70mA |
| Height | 4.05mm |
| Illumination Color | Red |
| Length | 7.62mm |
| Lens Style | Dome, Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 90° |
| Wavelength | 615nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWR9931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.