True green, single-color LED emitter with a 535nm wavelength and 60° viewing angle. Features a 2.7mm clear, diffused, round lens and a DIP package for through-hole mounting. Operates with a 50mA forward current, 10V reverse voltage, and offers a luminous flux of 2.5lm. This lead-free, RoHS-compliant component has a maximum operating temperature of 100°C.
Vishay VLWTG9600 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Forward Current | 50mA |
| Height | 6.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Size | 7.62mm |
| Lens Style | Round, Diffused, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Flux | 2.5lm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 230W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 60° |
| Wavelength | 535nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWTG9600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.