True green, single-color LED emitter with a 3.3mm diameter, housed in a lead-free, RoHS-compliant DIP package. Features a clear, round, domed, diffused lens with a 7.62mm diameter. Operates with a 50mA forward current, delivering 2.5lm luminous flux and 0.7mcd luminous intensity at a 45° viewing angle. This through-hole mount component has a wavelength of 535nm and a wide operating temperature range from -40°C to 100°C.
Vishay VLWTG9900 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 7.62mm |
| Forward Current | 50mA |
| Height | 6.4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Color | Clear |
| Lens Size | 7.62mm |
| Lens Style | Round, Domed, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.5lm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 230mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 45° |
| Wavelength | 535nm |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWTG9900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.