White LED emitter, through-hole mount, DIP package, featuring a round, domed, diffused lens. Delivers 2.2lm luminous flux and 0.8mcd luminous intensity with a 60° viewing angle. Operates at 50mA forward current and 4.3V DC rated voltage, with a CCT of 5500K. Suitable for a wide temperature range from -40°C to 100°C.
Vishay VLWW9600 technical specifications.
| Package/Case | DIP |
| Color | White |
| Correlated Color Temperature (CCT) | 5500 K |
| Forward Current | 50mA |
| Height | 6.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Size | 7.62mm |
| Lens Style | Round, Domed, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.2lm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 60° |
| DC Rated Voltage | 4.3V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWW9600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.