White LED emitter, 4-pin DIP package, featuring a 90° viewing angle and diffused, domed, clear lens. Delivers 2.2lm luminous flux and 0.7mcd luminous intensity at a 50mA forward current. Operates within a -40°C to 100°C temperature range, with a 10V reverse voltage and 255mW power dissipation. Lead-free and RoHS compliant.
Vishay VLWW9900 technical specifications.
| Package/Case | DIP |
| Color | White |
| Correlated Color Temperature (CCT) | 5500 K |
| Depth | 7.62mm |
| Forward Current | 50mA |
| Height | 6.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 7.62mm |
| Lens Size | 7.62mm |
| Lens Style | Round, Domed, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 2.2lm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 90° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWW9900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
