
Yellow LED emitter, 594nm wavelength, featuring a clear, diffused, circular lens. This through-hole component offers a luminous flux of 12.2lm and a forward current of 70mA. Housed in a 7.62mm x 7.62mm x 4.05mm DIP package, it operates within a temperature range of -40°C to 110°C and has a reverse voltage rating of 20V. The LED emitter is lead-free, RoHS compliant, and designed for single element illumination.
Vishay VLWY9930 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.62mm |
| Forward Current | 70mA |
| Height | 4.05mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Lens Style | Clear, Diffused, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 12.2lm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Power Dissipation | 212mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TELUX™ |
| Viewing Angle | 90° |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLWY9930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.