
High-speed optocoupler featuring SOIC-8 surface mount package and unidirectional signal transmission. Delivers 10 MBd data rate with a 4kV isolation voltage. Operates with 15mA forward and input current, providing 50mA output current per channel. Exhibits a 7ns fall time and 100ns propagation delay. Rated for 60mW power dissipation and a temperature range of -40°C to 100°C.
Vishay VO0630T technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 15mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO0630T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
