Vishay VO0631-X001T technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO0631-X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.