High-speed optocoupler with a 10 MBd data rate, featuring unidirectional signal transmission. This surface-mount component is housed in a SOIC-8 package, offering 4kV isolation voltage. Key specifications include a 15mA forward current, 50mA output current per channel, and a maximum power dissipation of 60mW. Operating temperature range is -40°C to 100°C, with propagation delay and turn-on delay times of 100ns.
Vishay VO0631T technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 15mA |
| Height | 1.55mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO0631T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.