
General purpose optocoupler featuring a phototransistor output with base connection, housed in a surface-mount SOIC-8 package. Offers 4kV isolation voltage and a maximum collector-emitter voltage of 30V. Achieves a minimum current transfer ratio of 50% with a maximum collector current of 50mA per channel. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 240mW.
Vishay VO211AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 50% |
| Fall Time | 2us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO211AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
