Vishay VO2223-X001 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 25mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 900mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2223-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
