General purpose optocoupler featuring a photodarlington output for high gain and low input current sensitivity. This surface mount device offers 4kV isolation voltage and operates with a 1mA input current. Key specifications include a 30V collector-emitter voltage, 100mA maximum collector current, and 240mW power dissipation. Designed for reliable performance across a -40°C to 100°C temperature range, this RoHS compliant component is supplied in SOIC packaging.
Vishay VO223AT technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Forward Current | 60mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 240mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 240mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO223AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.