
High-speed logic output optocoupler featuring a single channel with an open-drain output. Designed for unidirectional DC input, it offers a 5.3kV isolation voltage and a 7V collector-emitter breakdown voltage. Key performance specifications include a 10mA input current, 50mA maximum output current, and a propagation delay of 100ns with a 70ns fall time. This surface-mount component operates within a -40°C to 100°C temperature range and is RoHS compliant.
Vishay VO2601-X007T technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 7V |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2601-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
