General purpose optocoupler featuring a logic-out, open-drain DC input and a single channel. Offers 5.3kV isolation voltage and 50mA output current. Operates within a -40°C to 100°C temperature range with a 75ns propagation delay. Mountable via through-hole or surface mount, this RoHS compliant component is available in a DIP package.
Vishay VO2611 technical specifications.
| Approvals | UL, CSA, BSI |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Through Hole, Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.