
1-Channel DC input optocoupler with open-drain logic-out, featuring a 7ns fall time and 75ns propagation delay. This unidirectional optocoupler offers a 5.3kV isolation voltage and operates with a 10mA input current. The device supports a 50mA maximum output current and 7V maximum output voltage, with a 20mA forward current. Packaged in an 8-pin PDIP for through-hole mounting, it has a power dissipation of 85mW and is RoHS compliant.
Vishay VO2611-X006 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2611-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
