1-Channel DC input optocoupler with logic-out open-drain output. Features 5.3kV isolation voltage, 10Mbps data rate, and 50mA maximum output current. Surface mountable in an 8-pin PDIP package, this RoHS compliant component operates from -40°C to 100°C with a 7V collector-emitter breakdown voltage. Includes 100ns propagation delay and turn-on delay time.
Vishay VO2611-X007T technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 7V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Forward Current | 10mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2611-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.