The VO2611-X016 is a unidirectional optocoupler from Vishay with a reverse breakdown voltage of 5V and a forward current of 20mA. It has a maximum power dissipation of 85mW and a propagation delay of 75ns. The device is packaged in a DIP package and is suitable for through hole mounting. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Vishay VO2611-X016 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2611-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.