Vishay VO2630-X017T technical specifications.
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Output Voltage | 7V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2630-X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.