
High-speed, 2-channel logic output optocoupler featuring an open-drain output configuration. This unidirectional device offers a 5.3kV isolation voltage and operates with DC input. Key specifications include a 7ns fall time, 100ns propagation delay, and 100ns turn-on delay time. It supports a forward current of 15mA and an output current of 50mA per channel, with a collector-emitter breakdown voltage of 7V. Packaged in an 8-pin DIP for through-hole mounting, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 100°C.
Vishay VO2631 technical specifications.
| Approvals | UL, CSA, BSI |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 15mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
