
2-channel logic output optocoupler, unidirectional, featuring a 5.3kV isolation voltage and 10 Mbps data rate. This PDIP packaged component offers a 7ns fall time and 10mA input current for DC input types. Maximum output current per channel is 50mA, with a maximum power dissipation of 60mW. Mounts via through-hole and operates within a -40°C to 100°C temperature range.
Vishay VO2631-X006 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 15mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2631-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
