The VO2631-X017T is a unidirectional optocoupler from Vishay with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum output current of 50mA and a maximum power dissipation of 60mW. The device is packaged in a surface mount package and is available in quantities of 1000. It is RoHS compliant and has a propagation delay of 100ns.
Vishay VO2631-X017T technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO2631-X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.