
Triac output optocoupler featuring 5.3kV isolation and a DIP package for through-hole mounting. This 1-element device operates with a nominal input voltage of 1.2V and a forward current of 30mA, supporting an output current of 100mA. It offers a maximum output voltage of 600V and a hold current of 200uA. Approvals include UL, CSA, and VDE, with RoHS compliance.
Vishay VO3062 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Forward Current | 30mA |
| Hold Current | 200uA |
| Input Current | 30mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.