
Single-channel optocoupler with Triac AC output, featuring zero-crossing detection and a 600V repetitive peak off-state voltage. This through-hole mounted component is housed in a 6-pin PDIP plastic package with a 2.54mm pin pitch. It offers a minimum isolation voltage of 5300 Vrms and supports a maximum continuous output current of 100mA. Operating across a wide temperature range from -55°C to 100°C, it requires a minimum trigger current of 10mA.
Vishay VO3062-X016 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.5 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Minimum Isolation Voltage | 5300Vrms |
| Output Type | AC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 600V |
| Minimum Trigger Current | 10(Max)mA |
| Maximum Continuous Output Current | 100mA |
| Maximum Reverse Voltage | 6V |
| Maximum Power Dissipation | 300mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VO3062-X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.