
Surface mount optocoupler featuring a single-channel Triac output for AC applications. This component offers a 600V repetitive peak off-state voltage and 5300 Vrms isolation voltage. Designed with a zero-crossing circuit, it utilizes a 6-pin PDIP SMD package with gull-wing leads for surface mounting. Key specifications include a maximum continuous output current of 100mA and a maximum power dissipation of 300mW, operating within a temperature range of -55°C to 100°C.
Vishay VO3062-X017T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Minimum Isolation Voltage | 5300Vrms |
| Output Type | AC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 600V |
| Minimum Trigger Current | 10(Max)mA |
| Maximum Continuous Output Current | 100mA |
| Maximum Reverse Voltage | 6V |
| Maximum Power Dissipation | 300mW |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VO3062-X017T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.