General purpose triac output optocoupler featuring 5.3kV isolation voltage and 1A RMS current handling. This 1-channel device utilizes a DC input with a 10mA forward current and 1.4V maximum input voltage. The output provides 600V maximum voltage and 50mA maximum current, with a 25mA hold current. Packaged in a DIP-6 through-hole mount, it operates from -40°C to 85°C and is RoHS compliant.
Vishay VO3526 technical specifications.
| Package/Case | DIP |
| Depth | 6.81mm |
| Forward Current | 10mA |
| Height | 3.81mm |
| Hold Current | 25mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Length | 20.07mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 600V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Voltage | 1.7V |
| Packaging | Rail/Tube |
| Power Consumption | 1.2W |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO3526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.