Vishay VO4154D technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Output Voltage | 400V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VO415x |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4154D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.