
Triac output optocoupler featuring 5.3kV isolation and a 400V output voltage. This single-channel, through-hole component operates with a 10mA input current and 1.2V nominal input voltage, offering a 300mA maximum output current. Designed for general applications, it boasts a wide operating temperature range from -55°C to 100°C and is RoHS compliant.
Vishay VO4154D-X006 technical specifications.
| Approvals | UR |
| Package/Case | PDIP |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Output Voltage | 400V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | VO415x |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4154D-X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
