
General purpose optocoupler featuring phototriac output with zero crossing detection. Offers 5.3kV isolation voltage and 800V output voltage. Designed for surface mount applications with a 10mA input current requirement and 300mA RMS output current capability. Operates across a wide temperature range from -55°C to 100°C. Approvals include UR and FIMKO, with RoHS compliance.
Vishay VO4158D-X007T technical specifications.
| Approvals | UR, FIMKO |
| Package/Case | SMD/SMT |
| Forward Current | 60mA |
| Hold Current | 500uA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Current | 60mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Output Voltage | 800V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 300mA |
| RoHS Compliant | Yes |
| Series | VO415x |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4158D-X007T to view detailed technical specifications.
No datasheet is available for this part.