
Surface mount optocoupler featuring a Triac output and a zero-crossing circuit. This single-channel device offers 5300 Vrms isolation and an 800V repetitive peak off-state voltage. It supports AC output with a maximum continuous current of 300mA and a minimum trigger current of 3mA. The component is housed in a 6-pin PDIP SMD package with gull-wing leads, measuring 8.7mm x 6.5mm x 3.81mm with a 2.54mm pin pitch, and operates within a temperature range of -55°C to 100°C.
Vishay VO4158M-X018T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Device | Triac |
| Number of Channels per Chip | 1 |
| Zero-Crossing Circuit | Yes |
| Minimum Isolation Voltage | 5300Vrms |
| Output Type | AC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Repetitive Peak Off-State Voltage | 800V |
| Minimum Trigger Current | 3(Max)mA |
| Maximum Continuous Output Current | 300mA |
| Maximum Reverse Voltage | 6V |
| Maximum Power Dissipation | 600mW |
| Zero-Crossing Voltage | 20V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VO4158M-X018T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.