
Triac output optocoupler featuring 5.3kV isolation voltage and a 1-element configuration. Designed for through-hole mounting in a PDIP package, it operates with a 10mA input current and a 1.2V nominal input voltage. The device offers a 300mA maximum output current and a 600V output voltage, with a maximum power dissipation of 600mW. Operating temperature range spans from -55°C to 100°C.
Vishay VO4256H technical specifications.
| Package/Case | PDIP |
| Forward Current | 60mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Output Voltage | 600V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4256H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.