
Dual-channel, unidirectional optocoupler with logic-out, open-drain DC input. Features a 5.3kV isolation voltage and 7ns fall time. Operates from -40°C to 100°C with a 10mA input current and 50mA maximum output current per channel. Packaged in an 8-pin PDIP for through-hole mounting.
Vishay VO4661 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
