
Two-channel optocoupler with logic-out, open-drain DC input, offering 5.3kV isolation voltage. Features a 10Mbps data rate, 50mA maximum collector current, and 60mW power dissipation. Operates from -40°C to 100°C with a 5V reverse breakdown voltage. Packaged in an 8-pin PDIP SMD for surface mounting, supplied on tape and reel.
Vishay VO4661-X007T technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.007us |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO4661-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
