
High-temperature phototransistor output optocoupler, rated for 110°C, featuring 5kV isolation voltage. This general-purpose optocoupler offers a 70V collector-emitter voltage and 100mA maximum collector current. It operates with a 60mA forward current and provides a 200% current transfer ratio. Packaged in a DIP through-hole mount, it supports a wide operating temperature range from -55°C to 110°C.
Vishay VO610A-3 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Height | 4.5mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 4.58mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | VO61xx |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO610A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
