High-temperature optocoupler featuring a phototransistor output, rated for operation up to 110°C. This surface-mount device offers 5kV isolation voltage and a 70V collector-emitter voltage. Key specifications include a 60mA forward current, 100mA maximum collector current, and a 200% current transfer ratio. The component is housed in an SMD/SMT package with dimensions of 4.58mm length, 6.5mm width, and 4.3mm height.
Vishay VO610A-3X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Height | 4.3mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 4.58mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 265mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO610A-3X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
