General purpose optocoupler featuring a phototransistor output, designed for high-temperature operation up to 110°C. Offers 5kV isolation voltage and a 200% current transfer ratio. This through-hole DIP package component supports a maximum collector current of 100mA and a maximum input current of 60mA, with a collector-emitter voltage rating of 300mV. Minimum operating temperature is -55°C.
Vishay VO610A-3X016 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Height | 3.6mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 4.58mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | VO61xx |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO610A-3X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.