
Surface mount transistor output optocoupler featuring 5kV isolation voltage and a 1:1 channel configuration. Delivers a 200% current transfer ratio with a maximum collector current of 50mA and a maximum input current of 60mA. Operates within a temperature range of -55°C to 110°C, with a collector-emitter voltage of 70V and a low collector-emitter saturation voltage of 300mV. Packaged on tape and reel, this RoHS compliant component offers 265mW of power dissipation.
Vishay VO610A-3X018T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 265mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO610A-3X018T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
